
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.86855 | £773.71 |
| Unit Price without VAT: | £3.86855 |
|---|---|
| Unit Price with VAT: | £4.64226 |

