
7100052905 | |
|---|---|
DigiKey Part Number | 19-7100052905-ND |
Manufacturer | |
Manufacturer Product Number | 7100052905 |
Description | WETORDRYCLOTH DISC 281W P500 YF- |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide P500 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P500 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Finishing |

