
7000045860 | |
|---|---|
DigiKey Part Number | 19-7000045860-ND |
Manufacturer | |
Manufacturer Product Number | 7000045860 |
Description | SCOTCH-BRITECLEAN AND STRIP UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Grinding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £31.83400 | £318.34 |
| Unit Price without VAT: | £31.83400 |
|---|---|
| Unit Price with VAT: | £38.20080 |

