
6MIC 3M661X ROLL .25"X150'X3" | |
|---|---|
DigiKey Part Number | 6MIC3M661XROLL.25"X150'X3"-ND |
Manufacturer | |
Manufacturer Product Number | 6MIC 3M661X ROLL .25"X150'X3" |
Description | LAPPING FILM DIAMOND 150'X0.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 6µ 0.25" (6.35mm) X 150' (45.7m) 50 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 6µ | |
Color | Brown | |
Width | 0.25" (6.35mm) | |
Length | 150' (45.7m) 50 yds | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £196.62000 | £196.62 |
| Unit Price without VAT: | £196.62000 |
|---|---|
| Unit Price with VAT: | £235.94400 |

