
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.46700 | £4.67 |
| 25 | £0.43840 | £10.96 |
| 50 | £0.41720 | £20.86 |
| 100 | £0.39730 | £39.73 |
| 250 | £0.37232 | £93.08 |
| 500 | £0.35454 | £177.27 |
| 1,000 | £0.33762 | £337.62 |
| 3,000 | £0.31244 | £937.32 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

