




61500099249 | |
|---|---|
DigiKey Part Number | 3M159948-ND |
Manufacturer | |
Manufacturer Product Number | 61500099249 |
Description | EXL UNITIZED WHEEL TR 3" 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium X 3.00" (76.20mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Gray |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Blending, Deburring, Finishing |
Type Unitized Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.67000 | £12.67 |
| 5 | £11.00000 | £55.00 |
| 10 | £10.40400 | £104.04 |
| 30 | £9.58667 | £287.60 |
| 50 | £9.25260 | £462.63 |
| 100 | £8.84040 | £884.04 |
| 250 | £8.36064 | £2,090.16 |
| 500 | £8.04090 | £4,020.45 |
| Unit Price without VAT: | £12.67000 |
|---|---|
| Unit Price with VAT: | £15.20400 |

