Lapping Film Silicon Carbide 5µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MIC 3M461X SHEET 8.5X11"

DigiKey Part Number
5MIC3M461XSHEET8.5X11"-ND
Manufacturer
Manufacturer Product Number
5MIC 3M461X SHEET 8.5X11"
Description
LAPPING FILM SIL CARB 5U 11X8.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Silicon Carbide 5µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Silicon Carbide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Gray
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£1.44015£288.03
Manufacturers Standard Package
Unit Price without VAT:£1.44015
Unit Price with VAT:£1.72818