Polyethylene Tape Rubber Adhesive Translucent 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5423-1/2"X18YD

DigiKey Part Number
3M159668-ND
Manufacturer
Manufacturer Product Number
5423-1/2"X18YD
Description
TAPE POLYETHYLENE TRAN 1/2"X18YD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Polyethylene Tape Rubber Adhesive Translucent 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Polyethylene
Adhesive
Rubber
Backing, Carrier
UHMW Polyethylene
Thickness
0.0120" (12.0 mils, 0.305mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0100" (10.0 mils, 0.254mm)
Width
0.50" (12.70mm) 1/2"
Length
54' (16.5m) 18 yds
Color
Translucent
Usage
General Purpose
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
72£56.54347£4,071.13
Unit Price without VAT:£56.54347
Unit Price with VAT:£67.85216
Alternate Length
TAPE POLYETHYLENE CLR 1/2"X36YDS
In-Stock: 4
Unit Price: £196.93000