
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 15µ | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £181.84000 | £181.84 |
| 10 | £154.58300 | £1,545.83 |
| 26 | £144.51885 | £3,757.49 |
| 50 | £143.86600 | £7,193.30 |
| Unit Price without VAT: | £181.84000 |
|---|---|
| Unit Price with VAT: | £218.20800 |

