40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4640-B300

DigiKey Part Number
19-4640-B300-ND
Manufacturer
Manufacturer Product Number
4640-B300
Description
3M WIREMOUNT PLUG, 4600 SERIES,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
840£4.80176£4,033.48
Manufacturers Standard Package
Unit Price without VAT:£4.80176
Unit Price with VAT:£5.76211