10 Position Cable Assembly Rectangular Socket to Cable 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Cable 2.00' (609.60mm)
On the Road with 3M and Texas Instruments - Another Geek Moment

45110-010030-7700/10-B-24

DigiKey Part Number
45110-010030-7700/10-B-24-ND
Manufacturer
Manufacturer Product Number
45110-010030-7700/10-B-24
Description
CABLE ASSY 10 POS 24" PINOUT-B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
2.00' (609.60mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE ASSY 10 POS 6" PINOUT-B
In-Stock: 0
Unit Price:
CABLE ASSY 10 POS 12" PINOUT-B
In-Stock: 0
Unit Price:
CABLE ASSY 10 POS 36" PINOUT-B
In-Stock: 0
Unit Price: