4120-1110-10-B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £10.30466
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: £13.78000
Datasheet
Image for 4120-1110-10-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4120-1110-10-B

DigiKey Part Number
4120-1110-10-B-ND
Manufacturer
Manufacturer Product Number
4120-1110-10-B
Description
CBL ASSY CEN36M TO 25P M 10'
Customer Reference
Detailed Description
Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Centronics 36 pos Male to D-Sub 25 pos Male
Length
10.00' (3.05m)
Cable Type
Round
Color
Beige
Shielding
Shielded
Usage
IEEE 1284 Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL ASSY CEN36M TO 25P M 6'
In-Stock: 0
Unit Price: £81.31400