Marking - Printed Tape Adhesive Orange, Black Print X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410

DigiKey Part Number
4103M-ND
Manufacturer
Manufacturer Product Number
410
Description
TAPE MARK PRINTED ORNG/BLK 333YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking - Printed Tape Adhesive Orange, Black Print X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Length
1000' (304.8m) 333 yds
Series
Color
Orange, Black Print
Packaging
Bulk
Usage
Marking
Part Status
Active
Shelf Life Start
Date of Shipment
Tape Type
Marking - Printed
Shelf Life
24 Months
Backing, Carrier
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£117.32000£117.32
Unit Price without VAT:£117.32000
Unit Price with VAT:£140.78400