Image for 40PR-3/8"X72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40PR-3/8"X72YD

DigiKey Part Number
40PR-3/8"X72YD-ND
Manufacturer
Manufacturer Product Number
40PR-3/8"X72YD
Description
TAPE ANTISTAT CLR/BLK 3/8"X72YDS
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 0.38" (9.65mm) 3/8" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Antistatic - ESD Symbols
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
216' (66.0m) 72 yds
Color
Clear, Black Print
Usage
Anti-Static
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.