
4085-1/2"X72YD | |
|---|---|
DigiKey Part Number | 4085-1/2X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 4085-1/2"X72YD |
Description | TAPE DBL SIDED NATURAL 1/2"X72YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Natural 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Urethane | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Natural | |
Usage | - | |
Temperature Range | 70°F ~ 306°F (21°C ~ 152°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |

