Vent Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

394

DigiKey Part Number
3M159112-ND
Manufacturer
Manufacturer Product Number
394
Description
TAPE VENT WHITE 3/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vent Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Vent
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
24£38.77667£930.64
Manufacturers Standard Package
Unit Price without VAT:£38.77667
Unit Price with VAT:£46.53200