
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 2 | £2.29000 | £4.58 |
| 3 | £2.16667 | £6.50 |
| 5 | £2.01800 | £10.09 |
| 7 | £1.92429 | £13.47 |
| 10 | £1.82900 | £18.29 |
| 25 | £1.60600 | £40.15 |
| 50 | £1.45560 | £72.78 |
| 100 | £1.31920 | £131.92 |
| Unit Price without VAT: | £2.52000 |
|---|---|
| Unit Price with VAT: | £3.02400 |


