Flat Ribbon Cable Multiple 24 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811/24 100

DigiKey Part Number
3811/24100-ND
19-3811/24100-DS-ND
Manufacturer
Manufacturer Product Number
3811/24 100
Description
CBL RIBN 24COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 24 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
1.200" (30.48mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
24
Ratings
UL Style 20462
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
26 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 34 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 Feet
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1£2.40000£2.40
5£1.92000£9.60
10£1.74200£17.42
25£1.52960£38.24
50£1.38600£69.30
100£1.25610£125.61
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100£1.30640£130.64
200£1.18460£236.92
300£1.11907£335.72
500£1.04218£521.09
700£0.99479£696.35
1,000£0.94721£947.21
Manufacturers Standard Package
Unit Price without VAT:£2.40000
Unit Price with VAT:£2.88000
Alternate Length
CBL RIBN 24COND 0.05 MULTI 300'
In-Stock: 0
Unit Price: £0.84737