
3759/30 100 | |
|---|---|
DigiKey Part Number | 3759/30100-ND 19-3759/30100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/30 100 |
Description | CBL RIBN 30COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 30 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.450" (36.83mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 30 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| 5 | £2.64600 | £13.23 |
| 10 | £2.39800 | £23.98 |
| 25 | £2.10520 | £52.63 |
| 50 | £1.90760 | £95.38 |
| 100 | £1.72910 | £172.91 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | £1.72910 | £172.91 |
| 200 | £1.56820 | £313.64 |
| 300 | £1.48170 | £444.51 |
| 500 | £1.38022 | £690.11 |
| 700 | £1.32199 | £925.39 |
| Unit Price without VAT: | £3.31000 |
|---|---|
| Unit Price with VAT: | £3.97200 |

