
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.650" (16.51mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 14 | Ratings UL Style 20267 |
Pitch | Features Zippable |
Length 50.0' (15.24m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.13000 | £71.13 |
| 5 | £58.36000 | £291.80 |
| 10 | £53.49600 | £534.96 |
| 25 | £47.41760 | £1,185.44 |
| 50 | £43.46600 | £2,173.30 |
| 100 | £40.42610 | £4,042.61 |
| Unit Price without VAT: | £71.13000 |
|---|---|
| Unit Price with VAT: | £85.35600 |

