
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Ratings UL Style 20267 |
Pitch | Features Zippable |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.77000 | £38.77 |
| 5 | £31.97800 | £159.89 |
| 10 | £29.29000 | £292.90 |
| 25 | £26.17720 | £654.43 |
| 50 | £24.05440 | £1,202.72 |
| 100 | £21.93200 | £2,193.20 |
| Unit Price without VAT: | £38.77000 |
|---|---|
| Unit Price with VAT: | £46.52400 |

