
3759/10 100 | |
|---|---|
DigiKey Part Number | 19-3759/10100-ND 19-3759/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/10 100 |
Description | CBL RIBN 10COND 0.05 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.450" (11.43mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 10 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3759/10 100SF | 3M | 3 | MB10A-5-ND | £13.80000 | Similar |
| 3759/10 100SF | 3M | 49 | MB10A-1-ND | £3.94000 | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 5 | £1.82800 | £9.14 |
| 10 | £1.65800 | £16.58 |
| 25 | £1.45640 | £36.41 |
| 50 | £1.31960 | £65.98 |
| 100 | £1.19590 | £119.59 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | £1.15000 | £115.00 |
| 200 | £1.04270 | £208.54 |
| 300 | £0.98500 | £295.50 |
| 500 | £0.91724 | £458.62 |
| 700 | £0.87549 | £612.84 |
| 1,000 | £0.84871 | £848.71 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |



