8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors from 3M PIO | DigiKey

37308-3101-0W0 FL

DigiKey Part Number
3M99835-ND
Manufacturer
Manufacturer Product Number
37308-3101-0W0 FL
Description
CONN RCPT 8POS IDC 24-26AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.256" (6.50mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-26 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
8.00µin (0.203µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.25210£325.21
Manufacturers Standard Package
Unit Price without VAT:£3.25210
Unit Price with VAT:£3.90252