8 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors

37308-2206-0M0 FL

DigiKey Part Number
37308-2206-0M0FL-ND
Manufacturer
Manufacturer Product Number
37308-2206-0M0 FL
Description
CONN RCPT 8POS IDC 20-22AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-22 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.29910£329.91
Manufacturers Standard Package
Unit Price without VAT:£3.29910
Unit Price with VAT:£3.95892