37103-3163-000 FL 500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 672
Unit Price: £2.30000
Datasheet

Direct


3M
In Stock: 0
Unit Price: £1.66835
Datasheet
3 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors from 3M PIO | DigiKey

37103-3163-000 FL 500

DigiKey Part Number
3M5709-ND
Manufacturer
Manufacturer Product Number
37103-3163-000 FL 500
Description
CONN PLUG 3POS IDC 24-26AWG GOLD
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes