
3667/14 | |
|---|---|
DigiKey Part Number | 3667/14-ND |
Manufacturer | |
Manufacturer Product Number | 3667/14 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Split Conductor 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Split Conductor | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.57000 | £60.57 |
| 2 | £54.91000 | £109.82 |
| 3 | £51.84000 | £155.52 |
| 5 | £48.20600 | £241.03 |
| 7 | £45.95571 | £321.69 |
| 10 | £43.68600 | £436.86 |
| 25 | £38.37480 | £959.37 |
| 50 | £34.82000 | £1,741.00 |
| 100 | £31.62760 | £3,162.76 |
| Unit Price without VAT: | £60.57000 |
|---|---|
| Unit Price with VAT: | £72.68400 |


