


3517/14 100 | |
|---|---|
DigiKey Part Number | 3M157855-100-ND 19-3517/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3517/14 100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.110" (2.79mm) |
Series | Ribbon Width 0.830" (21.08mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 14 | Ratings UL Style 2912 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.85000 | £5.85 |
| 5 | £4.67400 | £23.37 |
| 10 | £4.23600 | £42.36 |
| 25 | £3.71880 | £92.97 |
| 50 | £3.37040 | £168.52 |
| 100 | £3.05570 | £305.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.05570 | £305.57 |
| 200 | £2.77255 | £554.51 |
| 300 | £2.62043 | £786.13 |
| 500 | £2.45384 | £1,226.92 |
| Unit Price without VAT: | £5.85000 |
|---|---|
| Unit Price with VAT: | £7.02000 |


