Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365A/10 100

DigiKey Part Number
3M162653-100-ND
19-3365A/10100-DS-ND
Manufacturer
Manufacturer Product Number
3365A/10 100
Description
CBL RIBN 10COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,319
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£1.34000£1.34
5£1.07200£5.36
10£0.97200£9.72
25£0.85400£21.35
50£0.77400£38.70
100£0.70150£70.15
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100£0.70150£70.15
200£0.63590£127.18
300£0.60060£180.18
500£0.55908£279.54
700£0.53350£373.45
1,000£0.50782£507.82
2,500£0.44810£1,120.25
5,000£0.42726£2,136.30
Manufacturers Standard Package
Unit Price without VAT:£1.34000
Unit Price with VAT:£1.60800
Alternate Color
CBL RIBN 10COND 0.05 GRAY 100'
In-Stock: 18533
Unit Price: £0.60000