


3365A/06 | |
|---|---|
DigiKey Part Number | 3M162652-300-ND 19-3365A/06-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365A/06 |
Description | CBL RIBN 6COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.300" (7.62mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 6 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 5 | £0.61600 | £3.08 |
| 10 | £0.55900 | £5.59 |
| 25 | £0.49120 | £12.28 |
| 50 | £0.44500 | £22.25 |
| 100 | £0.40330 | £40.33 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | £0.35897 | £107.69 |
| 600 | £0.32563 | £195.38 |
| 900 | £0.30773 | £276.96 |
| 1,500 | £0.28673 | £430.09 |
| 2,100 | £0.27379 | £574.96 |
| 3,000 | £0.26082 | £782.46 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |


