
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.02000 | £52.02 |
| 2 | £47.16500 | £94.33 |
| 3 | £44.52333 | £133.57 |
| 5 | £41.40400 | £207.02 |
| 7 | £39.47000 | £276.29 |
| 10 | £37.52000 | £375.20 |
| 25 | £32.95600 | £823.90 |
| 50 | £29.89940 | £1,494.97 |
| 100 | £27.15390 | £2,715.39 |
| Unit Price without VAT: | £52.02000 |
|---|---|
| Unit Price with VAT: | £62.42400 |




