
3250/24SF 100M | |
|---|---|
DigiKey Part Number | 19-3250/24SF100M-ND 19-3250/24SF100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3250/24SF 100M |
Description | CBL RIBN 24COND 0.039 BLK 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 24 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 0.945" (24.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 24 | Operating Temperature -20°C ~ 105°C |
Pitch | Features Splice Free |
Length 328.1' (100.00m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £29.34000 | £29.34 |
| 5 | £23.36400 | £116.82 |
| 10 | £21.17000 | £211.70 |
| 25 | £18.59000 | £464.75 |
| 50 | £16.85920 | £842.96 |
| 100 | £15.30280 | £1,530.28 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | £15.91500 | £1,591.50 |
| 200 | £14.46245 | £2,892.49 |
| 300 | £13.68407 | £4,105.22 |
| 500 | £12.77294 | £6,386.47 |
| Unit Price without VAT: | £29.34000 |
|---|---|
| Unit Price with VAT: | £35.20800 |

