
310 | |
|---|---|
DigiKey Part Number | 19-3103M7-ND |
Manufacturer | |
Manufacturer Product Number | 310 |
Description | A RESILIENT, NON MINERAL, SLIP R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Poly Coated Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £540.48000 | £540.48 |
| Unit Price without VAT: | £540.48000 |
|---|---|
| Unit Price with VAT: | £648.57600 |

