
30MIC 3M663X TP SHEEET 9X11" | |
|---|---|
DigiKey Part Number | 30MIC3M663XTPSHEEET9X11"-ND |
Manufacturer | |
Manufacturer Product Number | 30MIC 3M663X TP SHEEET 9X11" |
Description | LAPPING FILM DIAMOND 30U 11"X9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 30µ 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | Green | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £40.20500 | £402.05 |
| Unit Price without VAT: | £40.20500 |
|---|---|
| Unit Price with VAT: | £48.24600 |

