
30MIC 3M461X TC SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 30MIC3M461XTCSHEET8.5X11"-ND |
Manufacturer | |
Manufacturer Product Number | 30MIC 3M461X TC SHEET 8.5X11" |
Description | LAPPING FILM SIL CARBIDE 11X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Silicon Carbide 30µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | Green | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.80555 | £361.11 |
| Unit Price without VAT: | £1.80555 |
|---|---|
| Unit Price with VAT: | £2.16666 |

