Masking Tape Rubber Adhesive Yellow 48.00" (1.22m) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Rubber Adhesive Yellow 48.00" (1.22m) X 180' (55.0m) 60 yds
301+ 48"X55M
301+ 48"X55M

301+ 48"X55M

DigiKey Part Number
19-301+48"X55M-ND
Manufacturer
Manufacturer Product Number
301+ 48"X55M
Description
TAPE MASKING YELLOW 48"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Yellow 48.00" (1.22m) X 180' (55.0m) 60 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
48.00" (1.22m)
Manufacturer
3M
Length
180' (55.0m) 60 yds
Series
Color
Yellow
Packaging
Bulk
Usage
Paint Masking
Part Status
Active
Temperature Range
225°F (107°C) Max
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Crepe Paper
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0054" (5.4 mils, 0.137mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.76000£15.76
24£10.92250£262.14
48£10.13938£486.69
72£9.71764£699.67
120£9.22158£1,106.59
264£8.52659£2,251.02
504£8.01478£4,039.45
Manufacturers Standard Package
Unit Price without VAT:£15.76000
Unit Price with VAT:£18.91200