Prismatic Remote Sensing Target 8.500" (215.90mm) X 11.00" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000X 8.5"X11"

DigiKey Part Number
3000X8.5"X11"-ND
Manufacturer
Manufacturer Product Number
3000X 8.5"X11"
Description
REMOTE SENSING TARGET 8.5"X11"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Prismatic Remote Sensing Target 8.500" (215.90mm) X 11.00" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Prismatic Remote Sensing Target
Width
8.500" (215.90mm)
Length
11.00" (279.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
7£670.86286£4,696.04
Unit Price without VAT:£670.86286
Unit Price with VAT:£805.03543