Floor Brush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000-16

DigiKey Part Number
19-3000-16-ND
Manufacturer
Manufacturer Product Number
3000-16
Description
SCOTCH-BRITEDIAMOND FLOOR BRUSH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Floor Brush
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Floor Brush
Color
Orange
Material
-
Height
-
Length (Inches)
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£892.75000£892.75
Manufacturers Standard Package
Unit Price without VAT:£892.75000
Unit Price with VAT:£1,071.30000