
26100TRI-3 | |
|---|---|
DigiKey Part Number | 19-26100TRI-3-ND |
Manufacturer | |
Manufacturer Product Number | 26100TRI-3 |
Description | ABRASIVE SHEET MED 100 11" X 9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Medium 100 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Abrasive Grit 100 |
Series | Color Purple |
Packaging Bulk | Width 9.00" (228.60mm) |
Part Status Active | Length 11.00" (279.40mm) |
Type Abrasive Sheet | Applications Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.61000 | £4.61 |
| 5 | £3.95200 | £19.76 |
| 20 | £3.50950 | £70.19 |
| 40 | £3.32325 | £132.93 |
| 60 | £3.22367 | £193.42 |
| 100 | £3.10680 | £310.68 |
| 260 | £2.91235 | £757.21 |
| 500 | £2.79526 | £1,397.63 |
| 1,000 | £2.68364 | £2,683.64 |
| Unit Price without VAT: | £4.61000 |
|---|---|
| Unit Price with VAT: | £5.53200 |

