
256-5205-01 | |
|---|---|
DigiKey Part Number | 19-256-5205-01-ND |
Manufacturer | |
Manufacturer Product Number | 256-5205-01 |
Description | 3M TEXTOOL 256-5205-01 QFN .5 MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pos Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | - | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | - | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £86.99000 | £1,739.80 |
| Unit Price without VAT: | £86.99000 |
|---|---|
| Unit Price with VAT: | £104.38800 |

