
2200 (3-1/4"X4-1/2") | |
|---|---|
DigiKey Part Number | 3M11008-ND |
Manufacturer | |
Manufacturer Product Number | 2200 (3-1/4"X4-1/2") |
Description | TAPE MASTIC PAD BK 3 1/4"X4 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mastic Pad Tape Rubber, Self Fusing Adhesive Black 3.25" (82.55mm) 3 1/4" X 4.50" (114.30mm) 4 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Mastic Pad | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | 0.1180" (118.0 mils, 2.997mm) | |
Thickness - Backing, Carrier | 0.0070" (7.0 mils, 0.178mm) | |
Width | 3.25" (82.55mm) 3 1/4" | |
Length | 4.50" (114.30mm) 4 1/2" | |
Color | Black | |
Usage | Insulating, Moisture Sealing | |
Temperature Range | 0°F ~ 100°F (-18°C ~ 38°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.97000 | £10.97 |
| 10 | £8.35600 | £83.56 |
| 30 | £7.39000 | £221.70 |
| 50 | £6.99200 | £349.60 |
| 100 | £6.49860 | £649.86 |
| 250 | £5.91996 | £1,479.99 |
| 500 | £5.53212 | £2,766.06 |
| 1,000 | £5.18254 | £5,182.54 |
| Unit Price without VAT: | £10.97000 |
|---|---|
| Unit Price with VAT: | £13.16400 |

