Image for 220-YELLOW-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220-YELLOW-A

DigiKey Part Number
220-YELLOW-A-ND
Manufacturer
Manufacturer Product Number
220-YELLOW-A
Description
TAPE CLOTH TAPE YLW 1 7/8"X20YDS
Customer Reference
Detailed Description
Anti-Slip Tape Acrylic Adhesive Yellow 1.88" (47.63mm) 1 7/8" X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Anti-Slip
Adhesive
Acrylic
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
60' (18.3m) 20 yds
Color
Yellow
Usage
Slip Resistance
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TAPE CLOTH TAPE GRN 1 7/8"X20YDS
In-Stock: 0
Unit Price: £3.91167