


17001-VP-6PK | |
|---|---|
DigiKey Part Number | 3M12113-ND |
Manufacturer | |
Manufacturer Product Number | 17001-VP-6PK |
Description | HOOK MEDIUM WHITE |
Customer Reference | |
Detailed Description | Hook Medium White 3.00" L x 0.88" W (76.2mm x 22.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook | |
Color | White | |
Size | Medium | |
Size / Dimension | 3.00" L x 0.88" W (76.2mm x 22.4mm) | |
Base Product Number |

