
1700/34 100SF | |
|---|---|
DigiKey Part Number | 19-1700/34100SF-ND 19-1700/34100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/34 100SF |
Description | CBL RIBN 34COND TWIST PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 1.700" (43.18mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 34 (17 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| 5 | £2.94200 | £14.71 |
| 10 | £2.66800 | £26.68 |
| 25 | £2.34200 | £58.55 |
| 50 | £2.12220 | £106.11 |
| 100 | £1.92370 | £192.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.92370 | £192.37 |
| 200 | £1.74480 | £348.96 |
| 300 | £1.64860 | £494.58 |
| 500 | £1.53576 | £767.88 |
| 700 | £1.46623 | £1,026.36 |
| 1,000 | £1.39647 | £1,396.47 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |















