
1700/26 100SF | |
|---|---|
DigiKey Part Number | 19-1700/26100SF-ND 19-1700/26100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/26 100SF |
Description | CBL RIBN 26COND TWIST PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 1.300" (33.02mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 26 (13 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 5 | £2.29800 | £11.49 |
| 10 | £2.08400 | £20.84 |
| 25 | £1.82960 | £45.74 |
| 50 | £1.65800 | £82.90 |
| 100 | £1.50280 | £150.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.44500 | £144.50 |
| 200 | £1.31040 | £262.08 |
| 300 | £1.23803 | £371.41 |
| 500 | £1.15308 | £576.54 |
| 700 | £1.10073 | £770.51 |
| 1,000 | £1.08780 | £1,087.80 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |





















