14 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158214-0120-HF625/14-D-3

DigiKey Part Number
3M156021-HF14S-3M156021-3-ND
Manufacturer
Manufacturer Product Number
158214-0120-HF625/14-D-3
Description
DBL END CBL ASY 14POS SKT 3"
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.250' (76.20mm, 3.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
DBL END CBL ASY 14POS SKT 6"
In-Stock: 0
Unit Price: £5.64000