
1524 1.2"X167YD | |
|---|---|
DigiKey Part Number | 19-15241.2"X167YD-ND |
Manufacturer | |
Manufacturer Product Number | 1524 1.2"X167YD |
Description | TAPE MEDICAL 1.20"X167YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 1.20" (30.48mm) X 501' (152.7m) 167 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.20" (30.48mm) | |
Length | 501' (152.7m) 167 yds | |
Color | - | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

