
1345 2"X18YD | |
|---|---|
DigiKey Part Number | 19-13452"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1345 2"X18YD |
Description | TAPE COPPER FOIL SILVER 2"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 54' (16.5m) 18 yds |
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.036mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 54' (16.5m) 18 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage EMI Shielding |
Tape Type Copper Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Copper Foil, Tin Plated | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0041" (4.1 mils, 0.104mm) | Base Product Number |
Thickness - Adhesive 0.0027" (2.7 mils, 0.068mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £186.38583 | £2,236.63 |
| Unit Price without VAT: | £186.38583 |
|---|---|
| Unit Price with VAT: | £223.66300 |

