Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2 | |
Head Diameter | - | |
Head Height | 0.060" (1.52mm) | |
Length - Below Head | 0.220" (5.59mm) | |
Length - Overall | 0.280" (7.11mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |




