
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Nonconductive | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |

