RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.630" (16.00mm) X 54.000' (16.50m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.630" (16.00mm) X 54.000' (16.50m) X 0.003" (0.08mm)
3M Custom Die Cuts | Digi-Key Daily

1170-5/8"X18YD

DigiKey Part Number
1170-5/8"X18YD-ND
Manufacturer
Manufacturer Product Number
1170-5/8"X18YD
Description
RF EMI SHIELDING TAPE 54'X0.63"
Customer Reference
Detailed Description
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.630" (16.00mm) X 54.000' (16.50m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shielding Tape
Shape
Roll
Length
54.000' (16.50m)
Width
0.630" (16.00mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Grade
-
Qualification
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
15£46.37200£695.58
Manufacturers Standard Package
Unit Price without VAT:£46.37200
Unit Price with VAT:£55.64640